Parametric Equivalent

DAC5652MPFBEP | |
|---|---|
DigiKey Part Number | 296-22558-ND |
Manufacturer | |
Manufacturer Product Number | DAC5652MPFBEP |
Description | IC DAC 10BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5652MPFBEP Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.16 |
Number of Bits 10 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -55°C ~ 125°C |
Settling Time 20µs (Typ) | Package / Case 48-TQFP |
Output Type Current - Unbuffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC5652MPFBEP | Rochester Electronics, LLC | 231 | 2156-DAC5652MPFBEP-ND | 58,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,41000 € | 58,41 € |
| 10 | 48,34500 € | 483,45 € |
| 25 | 45,83240 € | 1.145,81 € |
| 100 | 43,07080 € | 4.307,08 € |
| Unit Price without VAT: | 58,41000 € |
|---|---|
| Unit Price with VAT: | 69,50790 € |


