
DAC5652IPFBG4 | |
|---|---|
DigiKey Part Number | 2156-DAC5652IPFBG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | DAC5652IPFBG4 |
Description | IC DAC 10BIT DUAL 275MSPS 48TQFP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5652IPFBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±0.25, ±0.16 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tray: | 540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,41353 € | 262,03 € |
| Unit Price without VAT: | 15,41353 € |
|---|---|
| Unit Price with VAT: | 18,34210 € |

