
DAC5652AIRSLT | |
|---|---|
DigiKey Part Number | 296-51029-2-ND - Tape & Reel (TR) 296-51029-1-ND - Cut Tape (CT) 296-51029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5652AIRSLT |
Description | IC DAC 10BIT A-OUT 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5652AIRSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±0.25, ±0.16 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,61000 € | 19,61 € |
| 10 | 15,71500 € | 157,15 € |
| 25 | 14,74280 € | 368,57 € |
| 100 | 13,67350 € | 1.367,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,16384 € | 3.290,96 € |
| 500 | 12,85676 € | 6.428,38 € |
| Unit Price without VAT: | 19,61000 € |
|---|---|
| Unit Price with VAT: | 23,33590 € |

