
DAC5574EVM | |
|---|---|
DigiKey Part Number | 296-18411-ND |
Manufacturer | |
Manufacturer Product Number | DAC5574EVM |
Description | EVAL BOARD FOR DAC5574 |
Customer Reference | |
Detailed Description | DAC5574 - 8 Bit 188k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Texas Instruments | Settling Time 6µs |
Part Status Obsolete | DAC Type Voltage |
Number of DAC's 4 | Utilized IC / Part DAC5574 |
Number of Bits 8 | Contents Board(s) |
Sampling Rate (Per Second) 188k | Base Product Number |

