MFR Recommended

DAC5571IDBVTG4 | |
|---|---|
DigiKey Part Number | DAC5571IDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC5571IDBVTG4 |
Description | IC DAC 8BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC5571IDBVTG4 Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5 (Max), ±0.25 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 8µs | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC5571IDBVT | Texas Instruments | 1.468 | 296-17199-1-ND | 3,50000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80216 € | 401,08 € |
| 750 | 0,78645 € | 589,84 € |
| 1.250 | 0,76905 € | 961,31 € |
| 1.750 | 0,75887 € | 1.328,02 € |
| 2.500 | 0,74910 € | 1.872,75 € |
| 6.250 | 0,72803 € | 4.550,19 € |
| Unit Price without VAT: | 0,80216 € |
|---|---|
| Unit Price with VAT: | 0,95457 € |


