
DAC539G2WRTERQ1 | |
|---|---|
DigiKey Part Number | 296-DAC539G2WRTERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC539G2WRTERQ1 |
Description | IC DAC 10BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 1.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1.25 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 25µs (Typ) | Supplier Device Package 16-WQFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount, Wettable Flank |
Differential Output No | Grade Automotive |
Data Interface I2C, SPI | Qualification AEC-Q100 |
Reference Type External, Internal, Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96574 € | 2.897,22 € |
| Unit Price without VAT: | 0,96574 € |
|---|---|
| Unit Price with VAT: | 1,14923 € |

