
DAC53608RTET | |
|---|---|
DigiKey Part Number | 296-53023-2-ND - Tape & Reel (TR) 296-53023-1-ND - Cut Tape (CT) 296-53023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53608RTET |
Description | IC DAC 10BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC53608RTET Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,15000 € | 10,15 € |
| 10 | 7,95900 € | 79,59 € |
| 25 | 7,41040 € | 185,26 € |
| 100 | 6,80760 € | 680,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,52016 € | 1.630,04 € |
| 500 | 6,34694 € | 3.173,47 € |
| 750 | 6,26019 € | 4.695,14 € |
| 1.250 | 6,16409 € | 7.705,11 € |
| Unit Price without VAT: | 10,15000 € |
|---|---|
| Unit Price with VAT: | 12,07850 € |


