
DAC53508RTET | |
|---|---|
DigiKey Part Number | 296-DAC53508RTETTR-ND - Tape & Reel (TR) 296-DAC53508RTETCT-ND - Cut Tape (CT) 296-DAC53508RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53508RTET |
Description | IC DAC 10BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC53508RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 3-Wire Serial, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,79784 € | 1.449,46 € |
| 500 | 5,64126 € | 2.820,63 € |
| 750 | 5,56285 € | 4.172,14 € |
| 1.250 | 5,47598 € | 6.844,97 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,55570 € |

