
DAC53401DSGR | |
|---|---|
DigiKey Part Number | 296-DAC53401DSGRTR-ND - Tape & Reel (TR) 296-DAC53401DSGRCT-ND - Cut Tape (CT) 296-DAC53401DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53401DSGR |
Description | IC DAC 10BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC53401DSGR Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 8-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC53401DSGT | Texas Instruments | 208 | 296-DAC53401DSGTCT-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,05320 € | 26,33 € |
| 100 | 0,93830 € | 93,83 € |
| 250 | 0,88336 € | 220,84 € |
| 500 | 0,85030 € | 425,15 € |
| 1.000 | 0,84806 € | 848,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78943 € | 2.368,29 € |
| 6.000 | 0,77297 € | 4.637,82 € |
| 9.000 | 0,76474 € | 6.882,66 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


