MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DAC5311IDCKRG4 | |
|---|---|
DigiKey Part Number | DAC5311IDCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC5311IDCKRG4 |
Description | IC DAC 8BIT SC-70-6 |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC5311IDCKRG4 Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.01, ±0.01 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Voltage - Buffered | Supplier Device Package SC-70-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC5311IDCKR | Texas Instruments | 1.990 | 296-24180-1-ND | 1,42000 € | MFR Recommended |
| AD5601BKSZ-500RL7 | Analog Devices Inc. | 488 | 505-AD5601BKSZ-500RL7CT-ND | 1,84000 € | Similar |
| AD5601BKSZ-REEL7 | Analog Devices Inc. | 5.218 | AD5601BKSZ-REEL7CT-ND | 1,84000 € | Similar |
| AD5602BKSZ-2500RL7 | Analog Devices Inc. | 687 | 505-AD5602BKSZ-2500RL7CT-ND | 2,89000 € | Similar |
| AD5602BKSZ-2REEL7 | Analog Devices Inc. | 8.078 | AD5602BKSZ-2REEL7CT-ND | 2,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70639 € | 2.119,17 € |
| 6.000 | 0,69147 € | 4.148,82 € |
| 9.000 | 0,68400 € | 6.156,00 € |
| Unit Price without VAT: | 0,70639 € |
|---|---|
| Unit Price with VAT: | 0,84060 € |



