
DAC43902RTERQ1 | |
|---|---|
DigiKey Part Number | 296-DAC43902RTERQ1TR-ND - Tape & Reel (TR) 296-DAC43902RTERQ1CT-ND - Cut Tape (CT) 296-DAC43902RTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43902RTERQ1 |
Description | IC DAC 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | Architecture String DAC |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 10µs | Supplier Device Package 16-WQFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Grade Automotive |
Data Interface I2C, SPI | Qualification AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,97800 € | 19,78 € |
| 25 | 1,81160 € | 45,29 € |
| 100 | 1,62870 € | 162,87 € |
| 250 | 1,54140 € | 385,35 € |
| 500 | 1,48884 € | 744,42 € |
| 1.000 | 1,44558 € | 1.445,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03622 € | 3.108,66 € |
| 6.000 | 1,01577 € | 6.094,62 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

