8 Bit Digital to Analog Converter 1 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC43901RTERQ1

DigiKey Part Number
296-DAC43901RTERQ1TR-ND - Tape & Reel (TR)
296-DAC43901RTERQ1CT-ND - Cut Tape (CT)
296-DAC43901RTERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC43901RTERQ1
Description
IC DAC 8BIT 16-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.7V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
-
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 €3,75 €
102,84500 €28,45 €
252,61880 €65,47 €
1002,36940 €236,94 €
2502,25048 €562,62 €
5002,17882 €1.089,41 €
1.0002,11985 €2.119,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,81575 €2.447,25 €
6.0000,79884 €4.793,04 €
9.0000,79036 €7.113,24 €
Manufacturers Standard Package
Unit Price without VAT:3,75000 €
Unit Price with VAT:4,46250 €