
DAC43204RTER | |
|---|---|
DigiKey Part Number | 296-DAC43204RTERTR-ND - Tape & Reel (TR) 296-DAC43204RTERCT-ND - Cut Tape (CT) 296-DAC43204RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43204RTER |
Description | IC DAC 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.62V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 25µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,75100 € | 27,51 € |
| 25 | 2,52960 € | 63,24 € |
| 100 | 2,28660 € | 228,66 € |
| 250 | 2,17076 € | 542,69 € |
| 500 | 2,16274 € | 1.081,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,97242 € | 5.917,26 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |


