



DAC39RF12EVM | |
|---|---|
DigiKey Part Number | 296-DAC39RF12EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC39RF12EVM |
Description | EVAL BOARD FOR DAC39RF12 |
Customer Reference | |
Detailed Description | DAC39RF12 - 16 Bit 12G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 12G |
Manufacturer Texas Instruments | Data Interface SPI |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC39RF12 |
Number of DAC's 2 | Contents Board(s), Cable(s) |
Number of Bits 16 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.298,30000 € | 3.298,30 € |
| Unit Price without VAT: | 3.298,30000 € |
|---|---|
| Unit Price with VAT: | 3.924,97700 € |

