Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC39J82IAAVR | |
|---|---|
DigiKey Part Number | DAC39J82IAAVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC39J82IAAVR |
Description | IC DAC 16BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC39J82IAAVR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3.15V ~ 3.45V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 0.85V ~ 0.95V |
Part Status Active | INL/DNL (LSB) ±6, ±4 |
Number of Bits 16 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10ns (Typ) | Package / Case 144-FBGA, FCBGA |
Output Type Current - Unbuffered | Supplier Device Package 144-FCBGA (10x10) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface JESD204B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC37J82IAAV | Texas Instruments | 168 | 296-DAC37J82IAAV-ND | 91,75000 € | Parametric Equivalent |
| DAC38J82IAAVR | Texas Instruments | 31.245 | DAC38J82IAAVR-ND | 106,06000 € | Parametric Equivalent |
| DAC38J82IAAV | Rochester Electronics, LLC | 229 | 2156-DAC38J82IAAV-ND | 139,96000 € | Parametric Equivalent |
| DAC39J82IAAV | Rochester Electronics, LLC | 117 | 2156-DAC39J82IAAV-ND | 123,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 105,47654 € | 105.476,54 € |
| Unit Price without VAT: | 105,47654 € |
|---|---|
| Unit Price with VAT: | 125,51708 € |



