Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC39J82IAAV | |
|---|---|
DigiKey Part Number | 296-39684-ND |
Manufacturer | |
Manufacturer Product Number | DAC39J82IAAV |
Description | IC DAC 16BIT A-OUT 144FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC39J82IAAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | JESD204B | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 0.85V ~ 0.95V | |
INL/DNL (LSB) | ±6, ±4 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 113,41327 € | 19.053,43 € |
| Unit Price without VAT: | 113,41327 € |
|---|---|
| Unit Price with VAT: | 134,96179 € |




