
DAC38RF93IAAVR | |
|---|---|
DigiKey Part Number | DAC38RF93IAAVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC38RF93IAAVR |
Description | IC DAC 144FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC38RF93IAAVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 119,89185 € | 119.891,85 € |
| Unit Price without VAT: | 119,89185 € |
|---|---|
| Unit Price with VAT: | 142,67130 € |

