DAC38RF90IAAVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 155,54351 €
Datasheet
14 Bit Digital to Analog Converter 2 144-FCBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC38RF90IAAVR

DigiKey Part Number
DAC38RF90IAAVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC38RF90IAAVR
Description
DAC38RF90IAAVR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 144-FCBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC38RF90IAAVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
1ns (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
JESD204B
Reference Type
External, Internal
Voltage - Supply, Analog
1.71V ~ 1.89V
Voltage - Supply, Digital
0.95V ~ 1.05V
INL/DNL (LSB)
±4, ±2
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
144-FBGA, FCBGA
Supplier Device Package
144-FCBGA (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000147,65207 €147.652,07 €
Manufacturers Standard Package
Unit Price without VAT:147,65207 €
Unit Price with VAT:175,70596 €