
DAC38RF87IAAVR | |
|---|---|
DigiKey Part Number | DAC38RF87IAAVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC38RF87IAAVR |
Description | IC DAC 14BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC38RF87IAAVR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 0.95V ~ 1.05V |
Part Status Active | Architecture Current Source |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 144-FBGA, FCBGA |
Settling Time 1ns (Typ) | Supplier Device Package 144-FCBGA (10x10) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface JESD204B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 260,53892 € | 260.538,92 € |
| Unit Price without VAT: | 260,53892 € |
|---|---|
| Unit Price with VAT: | 310,04131 € |

