
DAC38RF86IAAVR | |
|---|---|
DigiKey Part Number | 296-51028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC38RF86IAAVR |
Description | IC DAC 14BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC38RF86IAAVR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 0.95V ~ 1.05V |
Part Status Active | Architecture Current Source |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 144-FBGA, FCBGA |
Settling Time 1ns (Typ) | Supplier Device Package 144-FCBGA (10x10) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface JESD204B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 190,16511 € | 190.165,11 € |
| Unit Price without VAT: | 190,16511 € |
|---|---|
| Unit Price with VAT: | 226,29648 € |

