Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC38RF83IAAVR | |
|---|---|
DigiKey Part Number | DAC38RF83IAAVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC38RF83IAAVR |
Description | IC DAC 14BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC38RF83IAAVR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 0.95V ~ 1.05V |
Part Status Active | INL/DNL (LSB) ±4, ±3 |
Number of Bits 14 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 1ns (Typ) | Package / Case 144-FBGA, FCBGA |
Output Type Voltage - Buffered | Supplier Device Package 144-FCBGA (10x10) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface JESD204B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC38RF82IAAV | Texas Instruments | 42 | 296-50235-ND | 346,67000 € | Parametric Equivalent |
| DAC38RF82IAAVR | Texas Instruments | 0 | 296-50236-2-ND | 303,71624 € | Parametric Equivalent |
| DAC38RF83IAAV | Texas Instruments | 0 | 296-45313-5-ND | 217,04625 € | Parametric Equivalent |
| DAC38RF85IAAVR | Texas Instruments | 0 | DAC38RF85IAAVR-ND | 149,50644 € | Parametric Equivalent |
| DAC38RF89IAAVR | Texas Instruments | 0 | DAC38RF89IAAVR-ND | 303,71624 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 214,27571 € | 214.275,71 € |
| Unit Price without VAT: | 214,27571 € |
|---|---|
| Unit Price with VAT: | 254,98809 € |


