
DAC38RF80EVM | |
|---|---|
DigiKey Part Number | 296-46690-ND |
Manufacturer | |
Manufacturer Product Number | DAC38RF80EVM |
Description | EVAL BOARD FOR DAC38RF80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC38RF80 - 14 Bit 9G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B |
Manufacturer Texas Instruments | Settling Time 1ns |
Packaging Bulk | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC38RF80 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 9G |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.010,85000 € | 1.010,85 € |
| Unit Price without VAT: | 1.010,85000 € |
|---|---|
| Unit Price with VAT: | 1.202,91150 € |

