
DAC34H84EVM | |
|---|---|
DigiKey Part Number | 296-30856-ND |
Manufacturer | |
Manufacturer Product Number | DAC34H84EVM |
Description | EVAL BOARD FOR DAC34H84 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC34H84 - 16 Bit 1.25G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.25G | |
Data Interface | LVDS - Serial | |
Settling Time | 10ns | |
DAC Type | Current | |
Utilized IC / Part | DAC34H84 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,33000 € | 515,33 € |
| Unit Price without VAT: | 515,33000 € |
|---|---|
| Unit Price with VAT: | 613,24270 € |

