Parametric Equivalent

DAC3484IZAYR | |
|---|---|
DigiKey Part Number | 296-48521-2-ND - Tape & Reel (TR) 296-48521-1-ND - Cut Tape (CT) 296-48521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC3484IZAYR |
Description | IC DAC 16BIT 196-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 196-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3484IZAYR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3.14V ~ 3.46V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.14V ~ 1.32V |
Part Status Active | INL/DNL (LSB) ±4, ±2 |
Number of Bits 16 | Architecture Current Source |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10ns (Typ) | Package / Case 196-LFBGA |
Output Type Current - Unbuffered | Supplier Device Package 196-NFBGA (12x12) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC3484IZAY | Texas Instruments | 0 | 296-30541-ND | 99,46738 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,21000 € | 117,21 € |
| 10 | 98,91000 € | 989,10 € |
| 25 | 94,34240 € | 2.358,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 96,56484 € | 96.564,84 € |
| Unit Price without VAT: | 117,21000 € |
|---|---|
| Unit Price with VAT: | 139,47990 € |


