
DAC3482IZAYR | |
|---|---|
DigiKey Part Number | 296-49613-2-ND - Tape & Reel (TR) 296-49613-1-ND - Cut Tape (CT) 296-49613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC3482IZAYR |
Description | IC DAC 16BIT 196-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 196-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3482IZAYR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3.14V ~ 3.46V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.14V ~ 1.32V |
Part Status Active | INL/DNL (LSB) ±4, ±2 |
Number of Bits 16 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10ns (Typ) | Package / Case 196-LFBGA |
Output Type Current - Unbuffered | Supplier Device Package 196-NFBGA (12x12) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,99000 € | 56,99 € |
| 10 | 47,14300 € | 471,43 € |
| 25 | 44,68600 € | 1.117,15 € |
| 100 | 44,22220 € | 4.422,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 39,28492 € | 39.284,92 € |
| Unit Price without VAT: | 56,99000 € |
|---|---|
| Unit Price with VAT: | 67,81810 € |


