
DAC3482IZAYR | |
|---|---|
DigiKey Part Number | 296-49613-2-ND - Tape & Reel (TR) 296-49613-1-ND - Cut Tape (CT) 296-49613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC3482IZAYR |
Description | IC DAC 16BIT A-OUT 196NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 196-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3482IZAYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.14V ~ 3.46V | |
Voltage - Supply, Digital | 1.14V ~ 1.32V | |
INL/DNL (LSB) | ±4, ±2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-NFBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,03000 € | 56,03 € |
| 10 | 46,34700 € | 463,47 € |
| 25 | 43,93080 € | 1.098,27 € |
| 100 | 41,27590 € | 4.127,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 38,62082 € | 38.620,82 € |
| Unit Price without VAT: | 56,03000 € |
|---|---|
| Unit Price with VAT: | 66,67570 € |


