Direct



DAC3482IRKD25 | |
|---|---|
DigiKey Part Number | 296-30057-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC3482IRKD25 |
Description | IC DAC 16BIT 88-WQFN-MR |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 88-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3482IRKD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.14V ~ 3.46V | |
Voltage - Supply, Digital | 1.14V ~ 1.32V | |
INL/DNL (LSB) | ±4, ±2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 88-WQFN Exposed Pad | |
Supplier Device Package | 88-WQFN-MR (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |


