Parametric Equivalent

DAC3282IRGZT | |
|---|---|
DigiKey Part Number | 296-25612-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC3282IRGZT |
Description | IC DAC 16BIT A-OUT 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3282IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10.4ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
INL/DNL (LSB) | ±4, ±2 | |
Architecture | Current Sink | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,13308 € | 8.783,27 € |
| Unit Price without VAT: | 35,13308 € |
|---|---|
| Unit Price with VAT: | 41,80837 € |


