DAC3282 - 16 Bit 625M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC3282EVM

DigiKey Part Number
296-30853-ND
Manufacturer
Manufacturer Product Number
DAC3282EVM
Description
EVAL BOARD FOR DAC3282
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC3282 - 16 Bit 625M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
2
Number of Bits
16
Sampling Rate (Per Second)
625M
Data Interface
Serial
Settling Time
10.4ns
DAC Type
Current
Utilized IC / Part
DAC3282
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1515,33000 €515,33 €
Manufacturers Standard Package
Unit Price without VAT:515,33000 €
Unit Price with VAT:613,24270 €