
DAC3174EVM | |
|---|---|
DigiKey Part Number | 296-36186-ND |
Manufacturer | |
Manufacturer Product Number | DAC3174EVM |
Description | EVAL BOARD FOR DAC3174 |
Customer Reference | |
Detailed Description | DAC3174 - 14 Bit 500M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DDR LVDS |
Manufacturer Texas Instruments | Settling Time 11ns |
Packaging Box | DAC Type Current |
Part Status Obsolete | Utilized IC / Part DAC3174 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 500M |

