12 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC3164IRGCT

DigiKey Part Number
296-36469-2-ND - Tape & Reel (TR)
296-36469-1-ND - Cut Tape (CT)
296-36469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC3164IRGCT
Description
IC DAC 12BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DAC3164IRGCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
1.71V ~ 1.89V, 3.15V ~ 3.45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.71V ~ 1.89V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.2
Number of Bits
12
Architecture
Current Source
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
11ns (Typ)
Package / Case
64-VFQFN Exposed Pad
Output Type
Current - Unbuffered
Supplier Device Package
64-VQFN (9x9)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
LVDS - Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
140,15000 €40,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,29376 €6.823,44 €
Manufacturers Standard Package
Unit Price without VAT:40,15000 €
Unit Price with VAT:47,77850 €