
DAC3162IRGZT | |
|---|---|
DigiKey Part Number | 296-30071-2-ND - Tape & Reel (TR) 296-30071-1-ND - Cut Tape (CT) 296-30071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC3162IRGZT |
Description | IC DAC 12BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3162IRGZT Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 1.9V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.4 |
Number of Bits 12 | Architecture Current Sink |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10ns (Typ) | Package / Case 48-VFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 48-VQFN (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,72000 € | 33,72 € |
| 10 | 27,47100 € | 274,71 € |
| 25 | 25,90920 € | 647,73 € |
| 100 | 25,07070 € | 2.507,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,37456 € | 5.843,64 € |
| Unit Price without VAT: | 33,72000 € |
|---|---|
| Unit Price with VAT: | 40,12680 € |

