12 Bit Digital to Analog Converter 2 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC3162IRGZR

DigiKey Part Number
DAC3162IRGZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC3162IRGZR
Description
IC DAC 12BIT 48-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC3162IRGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
10ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V
INL/DNL (LSB)
±0.5, ±0.4
Architecture
Current Sink
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.677 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50019,45506 €48.637,65 €
Manufacturers Standard Package
Unit Price without VAT:19,45506 €
Unit Price with VAT:23,15152 €

Other Suppliers on DigiKey

4.677In Stock
Ships from Rochester Electronics, LLC