
DAC3162EVM | |
|---|---|
DigiKey Part Number | 296-30215-ND |
Manufacturer | |
Manufacturer Product Number | DAC3162EVM |
Description | EVAL BOARD FOR DAC3162 |
Customer Reference | |
Detailed Description | DAC3162 - 12 Bit 500M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | CMOS, LVDS, Parallel | |
Settling Time | 10ns | |
DAC Type | Current | |
Utilized IC / Part | DAC3162 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

