
DAC3161EVM | |
|---|---|
DigiKey Part Number | 296-37163-ND |
Manufacturer | |
Manufacturer Product Number | DAC3161EVM |
Description | EVAL BOARD FOR DAC3161 |
Customer Reference | |
Detailed Description | DAC3161 - 12 Bit 500M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | LVDS - Parallel | |
Settling Time | 11ns | |
DAC Type | Current | |
Utilized IC / Part | DAC3161 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,33000 € | 515,33 € |
| Unit Price without VAT: | 515,33000 € |
|---|---|
| Unit Price with VAT: | 613,24270 € |


