Parametric Equivalent

DAC3154IRGCR | |
|---|---|
DigiKey Part Number | DAC3154IRGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC3154IRGCR |
Description | IC DAC 10BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3154IRGCR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 1.89V, 3.15V ~ 3.45V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 1.89V |
Part Status Active | INL/DNL (LSB) ±0.15, ±0.04 |
Number of Bits 10 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 11ns (Typ) | Package / Case 64-VFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 64-VQFN (9x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC3154IRGCT | Texas Instruments | 13 | 296-36468-2-ND | 22,11167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 17,26988 € | 34.539,76 € |
| Unit Price without VAT: | 17,26988 € |
|---|---|
| Unit Price with VAT: | 20,55116 € |


