
DAC3152IRGZT | |
|---|---|
DigiKey Part Number | 296-30190-2-ND - Tape & Reel (TR) 296-30190-1-ND - Cut Tape (CT) 296-30190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC3152IRGZT |
Description | IC DAC 10BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3152IRGZT Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 1.9V |
Part Status Active | INL/DNL (LSB) ±0.15, ±0.1 |
Number of Bits 10 | Architecture Current Sink |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10ns (Typ) | Package / Case 48-VFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 48-VQFN (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,94000 € | 18,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,28328 € | 4.320,82 € |
| Unit Price without VAT: | 18,94000 € |
|---|---|
| Unit Price with VAT: | 22,53860 € |

