
DAC2902Y/1K | |
|---|---|
DigiKey Part Number | 296-DAC2902Y/1KTR-ND - Tape & Reel (TR) 296-DAC2902Y/1KCT-ND - Cut Tape (CT) 296-DAC2902Y/1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC2902Y/1K |
Description | IC DAC 12BIT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC2902Y/1K Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 3V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 |
Number of Bits 12 | Architecture Segmented DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 30ns (Typ) | Package / Case 48-TQFP |
Output Type Current - Unbuffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,83000 € | 33,83 € |
| 10 | 27,55500 € | 275,55 € |
| 25 | 25,98680 € | 649,67 € |
| 100 | 25,14020 € | 2.514,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,54009 € | 22.540,09 € |
| Unit Price without VAT: | 33,83000 € |
|---|---|
| Unit Price with VAT: | 40,25770 € |

