Parametric Equivalent
Parametric Equivalent

DAC161S055CISQE/NOPB | |
|---|---|
DigiKey Part Number | 296-51027-2-ND - Tape & Reel (TR) 296-51027-1-ND - Cut Tape (CT) 296-51027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC161S055CISQE/NOPB |
Description | IC DAC 16BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC161S055CISQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
INL/DNL (LSB) | ±1, +1.1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,56380 € | 2.140,95 € |
| 500 | 8,34786 € | 4.173,93 € |
| 750 | 8,23968 € | 6.179,76 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |



