
DAC161S055CISQ/NOPB | |
|---|---|
DigiKey Part Number | DAC161S055CISQ/NOPBTR-ND - Tape & Reel (TR) DAC161S055CISQ/NOPBCT-ND - Cut Tape (CT) DAC161S055CISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC161S055CISQ/NOPB |
Description | IC DAC 16BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC161S055CISQ/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±1, +1.1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,88000 € | 12,88 € |
| 10 | 10,19200 € | 101,92 € |
| 25 | 9,51920 € | 237,98 € |
| 100 | 8,77960 € | 877,96 € |
| 250 | 8,42696 € | 2.106,74 € |
| 500 | 8,21448 € | 4.107,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,03955 € | 8.039,55 € |
| Unit Price without VAT: | 12,88000 € |
|---|---|
| Unit Price with VAT: | 15,32720 € |


