
DAC14135MTX | |
|---|---|
DigiKey Part Number | DAC14135MTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC14135MTX |
Description | IC DAC 14BIT 48-TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC14135MTX Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 3V ~ 3.6V, 5V |
Part Status Obsolete | Architecture Segmented DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Settling Time 30ns (Typ) | Supplier Device Package 48-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |

