
DAC14135MT/NOPB | |
|---|---|
DigiKey Part Number | DAC14135MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DAC14135MT/NOPB |
Description | IC DAC 14BIT 48-TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC14135MT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 3.6V, 5V | |
INL/DNL (LSB) | - | |
Architecture | Segmented DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

