
DAC12DL3200EVM | |
|---|---|
DigiKey Part Number | 296-DAC12DL3200EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC12DL3200EVM |
Description | EVAL BOARD FOR DAC12DL3200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC12DL3200 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 12 |
Manufacturer Texas Instruments | Data Interface LVDS |
Packaging Bulk | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC12DL3200 |
Number of DAC's 2 | Contents Board(s) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.372,13000 € | 3.372,13 € |
| Unit Price without VAT: | 3.372,13000 € |
|---|---|
| Unit Price with VAT: | 4.012,83470 € |

