
DAC1282AIPWR | |
|---|---|
DigiKey Part Number | 296-42326-2-ND - Tape & Reel (TR) 296-42326-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DAC1282AIPWR |
Description | IC DAC SEISMIC MON 24BIT 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC 24 b SPI 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC1282AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,49000 € | 48,49 € |
| 10 | 39,94200 € | 399,42 € |
| 25 | 37,80920 € | 945,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 32,66534 € | 65.330,68 € |
| Unit Price without VAT: | 48,49000 € |
|---|---|
| Unit Price with VAT: | 57,70310 € |

