
DAC124S085CISD/NOPB | |
|---|---|
DigiKey Part Number | DAC124S085CISD/NOPBTR-ND - Tape & Reel (TR) DAC124S085CISD/NOPBCT-ND - Cut Tape (CT) DAC124S085CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC124S085CISD/NOPB |
Description | IC DAC 12BIT 10-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC124S085CISD/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2.4, +0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 8.5µs | Package / Case 10-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-SON (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,50000 € | 55,00 € |
| 25 | 5,10000 € | 127,50 € |
| 100 | 4,66070 € | 466,07 € |
| 250 | 4,55120 € | 1.137,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,22094 € | 4.220,94 € |
| 2.000 | 4,13539 € | 8.270,78 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |

