
DAC1220EG4 | |
|---|---|
DigiKey Part Number | DAC1220EG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC1220EG4 |
Description | IC DAC 20BIT 16-SSOP |
Customer Reference | |
Detailed Description | 20 Bit Digital to Analog Converter 1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC1220EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 20 | |
Number of D/A Converters | 1 | |
Settling Time | 2ms | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,33760 € | 1.075,32 € |
| Unit Price without VAT: | 14,33760 € |
|---|---|
| Unit Price with VAT: | 17,06174 € |


