
DAC1220E/2K5 | |
|---|---|
DigiKey Part Number | 296-48520-2-ND - Tape & Reel (TR) 296-48520-1-ND - Cut Tape (CT) 296-48520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC1220E/2K5 |
Description | IC DAC 20BIT 16-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Digital to Analog Converter 1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC1220E/2K5 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | Architecture Sigma-Delta |
Number of Bits 20 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 2ms | Supplier Device Package 16-SSOP |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,17000 € | 30,17 € |
| 10 | 24,49100 € | 244,91 € |
| 25 | 23,07120 € | 576,78 € |
| 100 | 22,20410 € | 2.220,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 19,56067 € | 48.901,67 € |
| Unit Price without VAT: | 30,17000 € |
|---|---|
| Unit Price with VAT: | 35,90230 € |


