DAC121S101CIMM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.970
Unit Price: 2,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 650
Unit Price: 8,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,17323 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.537
Unit Price: 8,80000 €
Datasheet
12 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC121S101CIMM

DigiKey Part Number
DAC121S101CIMMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC121S101CIMM
Description
IC DAC 12BIT V-OUT 8VSSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC121S101CIMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±0.5/+1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types