DAC121S101CIMK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.815
Unit Price: 2,77000 €
Datasheet
12 Bit Digital to Analog Converter 1 SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC121S101CIMK

DigiKey Part Number
DAC121S101CIMKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC121S101CIMK
Description
IC DAC 12BIT V-OUT TSOT23-6
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
DAC121S101CIMK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±0.5/+1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.700In Stock
Ships from Rochester Electronics, LLC