
DAC121C08XEB/NOPB | |
|---|---|
DigiKey Part Number | DAC121C08XEB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DAC121C08XEB/NOPB |
Description | EVAL BOARD FOR DAC121C081/5 |
Customer Reference | |
Detailed Description | DAC121C081/5 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, Serial | |
Settling Time | 6µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC121C081/5 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




